
G322303000 | |
|---|---|
DigiKey Part Number | 1601-G322303000-ND |
Manufacturer | |
Manufacturer Product Number | G322303000 |
Description | LENS ACHR VIS 120MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 120mm 450nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 120mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 50mm | |
Clear Aperture | - | |
Optic Center Thickness | 15.5mm | |
Optic Edge Thickness | 10.3mm | |
Optic Material | - | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,23000 € | 270,23 € |
| Unit Price without VAT: | 270,23000 € |
|---|---|
| Unit Price with VAT: | 321,57370 € |

