Achromatic Lens 300mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G322295000

DigiKey Part Number
1601-G322295000-ND
Manufacturer
Manufacturer Product Number
G322295000
Description
LENS ACHR VIS 300MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Achromatic Lens 300mm 450nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Achromatic Lens
Focal Length
300mm
Wavelength
450nm ~ 700nm
Optic Diameter
40mm
Clear Aperture
-
Optic Center Thickness
11mm
Optic Edge Thickness
9.4mm
Optic Material
-
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1198,80000 €198,80 €
Manufacturers Standard Package
Unit Price without VAT:198,80000 €
Unit Price with VAT:236,57200 €