Achromatic Lens 200mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G322271322

DigiKey Part Number
1601-G322271322-ND
Manufacturer
Manufacturer Product Number
G322271322
Description
LENS ACHR VIS 200MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Achromatic Lens 200mm 450nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Focal Length
200mm
Manufacturer
Excelitas Technologies
Wavelength
450nm ~ 700nm
Series
Optic Diameter
31.5mm
Packaging
Bag
Optic Center Thickness
7mm
Part Status
Active
Optic Edge Thickness
5.5mm
Type
Achromatic Lens
Mounting Type
Unmounted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1127,49000 €127,49 €
Manufacturers Standard Package
Unit Price without VAT:127,49000 €
Unit Price with VAT:151,71310 €