
G322230000 | |
|---|---|
DigiKey Part Number | 1601-G322230000-ND |
Manufacturer | |
Manufacturer Product Number | G322230000 |
Description | LENS ACHR VIS 500MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 500mm 450nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 500mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 63mm | |
Clear Aperture | - | |
Optic Center Thickness | 13mm | |
Optic Edge Thickness | 10.7mm | |
Optic Material | - | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,92000 € | 370,92 € |
| Unit Price without VAT: | 370,92000 € |
|---|---|
| Unit Price with VAT: | 441,39480 € |

