Aspherical Condensor Lens 40mm 450nm ~ 700nm Crown Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G317708322

DigiKey Part Number
1601-G317708322-ND
Manufacturer
Manufacturer Product Number
G317708322
Description
LENS ASPH COND 40MM CROWN GLASS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Aspherical Condensor Lens 40mm 450nm ~ 700nm Crown Glass
Product Attributes
Filter Similar Products
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
50mm
Series
Clear Aperture
40mm
Packaging
Bag
Optic Center Thickness
19.4mm
Part Status
Active
Optic Edge Thickness
2.3mm
Type
Aspherical Condensor Lens
Optic Material
Crown Glass
Focal Length
40mm
Mounting Type
Unmounted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
181,59000 €81,59 €
Manufacturers Standard Package
Unit Price without VAT:81,59000 €
Unit Price with VAT:97,09210 €