
G317704000 | |
|---|---|
DigiKey Part Number | 1601-G317704000-ND |
Manufacturer | |
Manufacturer Product Number | G317704000 |
Description | LENS ASPH COND 18MM CROWN GLASS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Aspherical Condensor Lens 18mm 380nm ~ 2000nm Crown Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aspherical Condensor Lens | |
Focal Length | 18mm | |
Wavelength | 380nm ~ 2000nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 17mm | |
Optic Center Thickness | 10.2mm | |
Optic Edge Thickness | 2.5mm | |
Optic Material | Crown Glass | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,01000 € | 37,01 € |
| Unit Price without VAT: | 37,01000 € |
|---|---|
| Unit Price with VAT: | 44,04190 € |

