Image for G315505000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G315505000

DigiKey Part Number
1601-G315505000-ND
Manufacturer
Manufacturer Product Number
G315505000
Description
LENS POS MENISCUS 50MM N-BAK4
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Positiv Meniscus Singlet 50mm 370nm ~ 2000nm N-BaK4
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
370nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Optic Center Thickness
4mm
Packaging
Bag
Optic Edge Thickness
1.54mm
Part Status
Active
Optic Material
N-BaK4
Type
Positiv Meniscus Singlet
Mounting Type
Unmounted
Focal Length
50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
152,48000 €52,48 €
Manufacturers Standard Package
Unit Price without VAT:52,48000 €
Unit Price with VAT:62,45120 €