
G314419525 | |
|---|---|
DigiKey Part Number | 1601-G314419525-ND |
Manufacturer | |
Manufacturer Product Number | G314419525 |
Description | LENS PLANO -10MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -10mm 725nm ~ 1050nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -10mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 6mm | |
Clear Aperture | - | |
Optic Center Thickness | 1mm | |
Optic Edge Thickness | 2mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,33000 € | 152,33 € |
| Unit Price without VAT: | 152,33000 € |
|---|---|
| Unit Price with VAT: | 181,27270 € |

