
G314331525 | |
|---|---|
DigiKey Part Number | 1601-G314331525-ND |
Manufacturer | |
Manufacturer Product Number | G314331525 |
Description | LENS PLANO CONC -30MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -30mm 725nm ~ 1050nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -30mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 12.7mm | |
Clear Aperture | - | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 2.9mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,92000 € | 86,92 € |
| Unit Price without VAT: | 86,92000 € |
|---|---|
| Unit Price with VAT: | 103,43480 € |

