
G314305000 | |
|---|---|
DigiKey Part Number | 1601-G314305000-ND |
Manufacturer | |
Manufacturer Product Number | G314305000 |
Description | LENS PLANO-CONC -16MM N-BK7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -16mm 350nm ~ 2000nm N-BK7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -16mm | |
Wavelength | 350nm ~ 2000nm | |
Optic Diameter | 10mm | |
Clear Aperture | - | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 3.1mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 € | 37,87 € |
| Unit Price without VAT: | 37,87000 € |
|---|---|
| Unit Price with VAT: | 45,06530 € |

