
G314301322 | |
|---|---|
DigiKey Part Number | 1601-G314301322-ND |
Manufacturer | |
Manufacturer Product Number | G314301322 |
Description | LENS PLANO-CONC -40MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -40mm 450nm ~ 700nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -40mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | - | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 4.8mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,80000 € | 56,80 € |
| Unit Price without VAT: | 56,80000 € |
|---|---|
| Unit Price with VAT: | 67,59200 € |

