
G313331329 | |
|---|---|
DigiKey Part Number | 1601-G313331329-ND |
Manufacturer | |
Manufacturer Product Number | G313331329 |
Description | LENS BICONCAV -30MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconcave Singlet -30mm 1064nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconcave Singlet | |
Focal Length | -30mm | |
Wavelength | 1064nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | - | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 5.7mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,90000 € | 117,90 € |
| Unit Price without VAT: | 117,90000 € |
|---|---|
| Unit Price with VAT: | 140,30100 € |

