
G313210329 | |
|---|---|
DigiKey Part Number | 1601-G313210329-ND |
Manufacturer | |
Manufacturer Product Number | G313210329 |
Description | LENS BICONCAVE -10MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconcave Singlet -10mm 1064nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconcave Singlet | |
Focal Length | -10mm | |
Wavelength | 1064nm | |
Optic Diameter | 10mm | |
Clear Aperture | - | |
Optic Center Thickness | 1mm | |
Optic Edge Thickness | 3.5mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,91000 € | 49,91 € |
| Unit Price without VAT: | 49,91000 € |
|---|---|
| Unit Price with VAT: | 59,39290 € |

