
G313205329 | |
|---|---|
DigiKey Part Number | 1601-G313205329-ND |
Manufacturer | |
Manufacturer Product Number | G313205329 |
Description | LENS BICONCAVE -20MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconcave Singlet -20mm 1064nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconcave Singlet | |
Focal Length | -20mm | |
Wavelength | 1064nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | - | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 7.2mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,36000 € | 53,36 € |
| Unit Price without VAT: | 53,36000 € |
|---|---|
| Unit Price with VAT: | 63,49840 € |

