Plano-Convex Singlet 300mm 450nm ~ 700nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312357322

DigiKey Part Number
1601-G312357322-ND
Manufacturer
Manufacturer Product Number
G312357322
Description
LENS PLANO-CONVEX 300MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 300mm 450nm ~ 700nm N-BK7
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
12.7mm
Series
Optic Center Thickness
3mm
Packaging
Bag
Optic Edge Thickness
2.9mm
Part Status
Active
Optic Material
N-BK7
Type
Plano-Convex Singlet
Mounting Type
Unmounted
Focal Length
300mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,95000 €39,95 €
Manufacturers Standard Package
Unit Price without VAT:39,95000 €
Unit Price with VAT:47,54050 €