Image for G312332331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312332331

DigiKey Part Number
1601-G312332331-ND
Manufacturer
Manufacturer Product Number
G312332331
Description
LENS PLANO-CONVEX 60MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 60mm N-BK7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bag
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
60mm
Wavelength
-
Optic Diameter
31.5mm
Clear Aperture
-
Optic Center Thickness
-
Optic Edge Thickness
-
Optic Material
N-BK7
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,64000 €51,64 €
Manufacturers Standard Package
Unit Price without VAT:51,64000 €
Unit Price with VAT:61,45160 €