Plano-Convex Singlet 60mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312332000

DigiKey Part Number
1601-G312332000-ND
Manufacturer
Manufacturer Product Number
G312332000
Description
LENS PLANO CONVEX 60MM N-BK7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 60mm 350nm ~ 2000nm N-BK7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
60mm
Wavelength
350nm ~ 2000nm
Optic Diameter
31.5mm
Clear Aperture
-
Optic Center Thickness
6.3mm
Optic Edge Thickness
2.1mm
Optic Material
N-BK7
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,28000 €35,28 €
Manufacturers Standard Package
Unit Price without VAT:35,28000 €
Unit Price with VAT:41,98320 €