Plano-Convex Singlet 80mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312317000

DigiKey Part Number
1601-G312317000-ND
Manufacturer
Manufacturer Product Number
G312317000
Description
LENS PLANO-CONVEX 80MM N-BK7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 80mm 350nm ~ 2000nm N-BK7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
350nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Optic Center Thickness
3.5mm
Packaging
Bag
Optic Edge Thickness
1.9mm
Part Status
Active
Optic Material
N-BK7
Type
Plano-Convex Singlet
Mounting Type
Unmounted
Focal Length
80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,35000 €26,35 €
Manufacturers Standard Package
Unit Price without VAT:26,35000 €
Unit Price with VAT:31,35650 €