
G312245000 | |
|---|---|
DigiKey Part Number | 1601-G312245000-ND |
Manufacturer | |
Manufacturer Product Number | G312245000 |
Description | LENS PLANO 250MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 250mm 200nm ~ 2000nm Fused Silica |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 250mm | |
Wavelength | 200nm ~ 2000nm | |
Optic Diameter | 50mm | |
Clear Aperture | - | |
Optic Center Thickness | 4.4mm | |
Optic Edge Thickness | 1.9mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,65000 € | 162,65 € |
| Unit Price without VAT: | 162,65000 € |
|---|---|
| Unit Price with VAT: | 193,55350 € |

