Image for G312243322 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312243322

DigiKey Part Number
1601-G312243322-ND
Manufacturer
Manufacturer Product Number
G312243322
Description
LENS PLANO 150MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 150mm 450nm ~ 700nm Fused Silica
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
50mm
Series
Optic Center Thickness
6.1mm
Packaging
Bag
Optic Edge Thickness
1.8mm
Part Status
Active
Optic Material
Fused Silica
Type
Plano-Convex Singlet
Mounting Type
Unmounted
Focal Length
150mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1218,45000 €218,45 €
Manufacturers Standard Package
Unit Price without VAT:218,45000 €
Unit Price with VAT:259,95550 €