
G312236322 | |
|---|---|
DigiKey Part Number | 1601-G312236322-ND |
Manufacturer | |
Manufacturer Product Number | G312236322 |
Description | LENS PLANO-CONVEX 15MM N-BAK4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 15mm 450nm ~ 700nm N-BaK4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 15mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 10mm | |
Clear Aperture | - | |
Optic Center Thickness | 3mm | |
Optic Edge Thickness | 1.4mm | |
Optic Material | N-BaK4 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,75000 € | 44,75 € |
| Unit Price without VAT: | 44,75000 € |
|---|---|
| Unit Price with VAT: | 53,25250 € |

