Image for G312009525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G312009525

DigiKey Part Number
1601-G312009525-ND
Manufacturer
Manufacturer Product Number
G312009525
Description
LENS PLANO-CONVEX 7MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 7mm 725nm ~ 1050nm N-BK7
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
725nm ~ 1050nm
Manufacturer
Excelitas Technologies
Optic Diameter
7mm
Series
Optic Center Thickness
3.5mm
Packaging
Bag
Optic Edge Thickness
0.8mm
Part Status
Active
Optic Material
N-BK7
Type
Plano-Convex Singlet
Mounting Type
Unmounted
Focal Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
194,50000 €94,50 €
Manufacturers Standard Package
Unit Price without VAT:94,50000 €
Unit Price with VAT:112,45500 €