
G312004000 | |
|---|---|
DigiKey Part Number | 1601-G312004000-ND |
Manufacturer | |
Manufacturer Product Number | G312004000 |
Description | LENS PLANO-CONVEX 3MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 3mm 350nm ~ 2000nm N-BK7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 3mm | |
Wavelength | 350nm ~ 2000nm | |
Optic Diameter | 3mm | |
Clear Aperture | - | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 0.34mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 € | 38,73 € |
| Unit Price without VAT: | 38,73000 € |
|---|---|
| Unit Price with VAT: | 46,08870 € |

