Image for G311716525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G311716525

DigiKey Part Number
1601-G311716525-ND
Manufacturer
Manufacturer Product Number
G311716525
Description
LENS BICONVEX 100MM FUSED SILICA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 100mm 725nm ~ 1050nm Fused Silica
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
725nm ~ 1050nm
Manufacturer
Excelitas Technologies
Optic Diameter
31.5mm
Series
Optic Center Thickness
4.5mm
Packaging
Bag
Optic Edge Thickness
2mm
Part Status
Active
Optic Material
Fused Silica
Type
Biconvex Singlet
Mounting Type
Unmounted
Focal Length
100mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1239,13000 €239,13 €
Manufacturers Standard Package
Unit Price without VAT:239,13000 €
Unit Price with VAT:284,56470 €