
G311716000 | |
|---|---|
DigiKey Part Number | 1601-G311716000-ND |
Manufacturer | |
Manufacturer Product Number | G311716000 |
Description | LENS BICONVEX 100MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 100mm 200nm ~ 2000nm Fused Silica |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 100mm | |
Wavelength | 200nm ~ 2000nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | - | |
Optic Center Thickness | 4.5mm | |
Optic Edge Thickness | 2mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,39000 € | 133,39 € |
| Unit Price without VAT: | 133,39000 € |
|---|---|
| Unit Price with VAT: | 158,73410 € |

