Image for G311715525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G311715525

DigiKey Part Number
1601-G311715525-ND
Manufacturer
Manufacturer Product Number
G311715525
Description
LENS BICONVEX 80MM FUSED SILICA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 80mm 725nm ~ 1050nm Fused Silica
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Biconvex Singlet
Focal Length
80mm
Wavelength
725nm ~ 1050nm
Optic Diameter
31.5mm
Clear Aperture
-
Optic Center Thickness
5.1mm
Optic Edge Thickness
2mm
Optic Material
Fused Silica
Mounting Type
Unmounted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1222,03000 €222,03 €
Manufacturers Standard Package
Unit Price without VAT:222,03000 €
Unit Price with VAT:264,21570 €