
G311383525 | |
|---|---|
DigiKey Part Number | 1601-G311383525-ND |
Manufacturer | |
Manufacturer Product Number | G311383525 |
Description | LENS BICONVEX 30MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 30mm 725nm ~ 1050nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 30mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 12.7mm | |
Clear Aperture | - | |
Optic Center Thickness | 3mm | |
Optic Edge Thickness | 1.6mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,20000 € | 85,20 € |
| Unit Price without VAT: | 85,20000 € |
|---|---|
| Unit Price with VAT: | 101,38800 € |

