
G311329000 | |
|---|---|
DigiKey Part Number | 1601-G311329000-ND |
Manufacturer | |
Manufacturer Product Number | G311329000 |
Description | LENS BICONVEX 7MM N-BAK4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 7mm 370nm ~ 2000nm N-BaK4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 7mm | |
Wavelength | 370nm ~ 2000nm | |
Optic Diameter | 8mm | |
Clear Aperture | - | |
Optic Center Thickness | 3.4mm | |
Optic Edge Thickness | 1.1mm | |
Optic Material | N-BaK4 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 € | 38,73 € |
| Unit Price without VAT: | 38,73000 € |
|---|---|
| Unit Price with VAT: | 46,08870 € |

