
G311328322 | |
|---|---|
DigiKey Part Number | 1601-G311328322-ND |
Manufacturer | |
Manufacturer Product Number | G311328322 |
Description | LENS BICONVEX 5MM N-BAK4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 5mm 450nm ~ 700nm N-BaK4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 5mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 6mm | |
Clear Aperture | - | |
Optic Center Thickness | 2.9mm | |
Optic Edge Thickness | 0.9mm | |
Optic Material | N-BaK4 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,91000 € | 49,91 € |
| Unit Price without VAT: | 49,91000 € |
|---|---|
| Unit Price with VAT: | 59,39290 € |

