
G311308525 | |
|---|---|
DigiKey Part Number | 1601-G311308525-ND |
Manufacturer | |
Manufacturer Product Number | G311308525 |
Description | LENS BICONVEX 25MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 25mm 725nm ~ 1050nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 25mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | - | |
Optic Center Thickness | 7mm | |
Optic Edge Thickness | 1.6mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,83000 € | 99,83 € |
| Unit Price without VAT: | 99,83000 € |
|---|---|
| Unit Price with VAT: | 118,79770 € |

