Image for G311308322 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G311308322

DigiKey Part Number
1601-G311308322-ND
Manufacturer
Manufacturer Product Number
G311308322
Description
LENS BICONVEX 25MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 25mm 450nm ~ 700nm N-BK7
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Optic Center Thickness
7mm
Packaging
Bag
Optic Edge Thickness
1.6mm
Part Status
Active
Optic Material
N-BK7
Type
Biconvex Singlet
Mounting Type
Unmounted
Focal Length
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
154,58000 €54,58 €
Manufacturers Standard Package
Unit Price without VAT:54,58000 €
Unit Price with VAT:64,95020 €