Image for G311300525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G311300525

DigiKey Part Number
1601-G311300525-ND
Manufacturer
Manufacturer Product Number
G311300525
Description
LENS BICONVEX 10MM N-BAK4
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 10mm 725nm ~ 1050nm N-BaK4
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
725nm ~ 1050nm
Manufacturer
Excelitas Technologies
Optic Diameter
10mm
Series
Optic Center Thickness
3.5mm
Packaging
Bag
Optic Edge Thickness
1mm
Part Status
Active
Optic Material
N-BaK4
Type
Biconvex Singlet
Mounting Type
Unmounted
Focal Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
197,25000 €97,25 €
Manufacturers Standard Package
Unit Price without VAT:97,25000 €
Unit Price with VAT:115,72750 €