Image for G311212525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G311212525

DigiKey Part Number
1601-G311212525-ND
Manufacturer
Manufacturer Product Number
G311212525
Description
LENS BICONVEX 150MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 150mm 725nm ~ 1050nm Fused Silica
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
725nm ~ 1050nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Optic Center Thickness
2.4mm
Packaging
Bag
Optic Edge Thickness
1.6mm
Part Status
Active
Optic Material
Fused Silica
Type
Biconvex Singlet
Mounting Type
Unmounted
Focal Length
150mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1159,78000 €159,78 €
Manufacturers Standard Package
Unit Price without VAT:159,78000 €
Unit Price with VAT:190,13820 €