
G311210000 | |
|---|---|
DigiKey Part Number | 1601-G311210000-ND |
Manufacturer | |
Manufacturer Product Number | G311210000 |
Description | LENS BICONVEX 60MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 60mm 200nm ~ 2000nm Fused Silica |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 60mm | |
Wavelength | 200nm ~ 2000nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | - | |
Optic Center Thickness | 3.7mm | |
Optic Edge Thickness | 1.6mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |

