
G311208525 | |
|---|---|
DigiKey Part Number | 1601-G311208525-ND |
Manufacturer | |
Manufacturer Product Number | G311208525 |
Description | LENS BICONVEX 40MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 40mm 725nm ~ 1050nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 40mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | - | |
Optic Center Thickness | 4.9mm | |
Optic Edge Thickness | 1.7mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,79000 € | 161,79 € |
| Unit Price without VAT: | 161,79000 € |
|---|---|
| Unit Price with VAT: | 192,53010 € |

