
G173013000 | |
|---|---|
DigiKey Part Number | 1601-G173013000-ND |
Manufacturer | |
Manufacturer Product Number | G173013000 |
Description | ADAPTER 14.5MM OD/50MM ID/1-32UN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 14.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Length | 14.5mm | |
Outer Diameter | 50mm | |
Inner Diameter | 1-32UN | |
Boreholes | M3 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,45000 € | 40,45 € |
| Unit Price without VAT: | 40,45000 € |
|---|---|
| Unit Price with VAT: | 48,13550 € |

