
G085140000 | |
|---|---|
DigiKey Part Number | 1601-G085140000-ND |
Manufacturer | |
Manufacturer Product Number | G085140000 |
Description | ADJUSTMENT UNIT 94MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Adjustment Unit 94mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 94mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M4 | |
Adjustment Range | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,19000 € | 758,19 € |
| Unit Price without VAT: | 758,19000 € |
|---|---|
| Unit Price with VAT: | 902,24610 € |

