
G080212000 | |
|---|---|
DigiKey Part Number | 1601-G080212000-ND |
Manufacturer | |
Manufacturer Product Number | G080212000 |
Description | ADJUSTMENT UNIT 55MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit 55mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 55mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,28000 € | 603,28 € |
| Unit Price without VAT: | 603,28000 € |
|---|---|
| Unit Price with VAT: | 717,90320 € |

