
G080113000 | |
|---|---|
DigiKey Part Number | 1601-G080113000-ND |
Manufacturer | |
Manufacturer Product Number | G080113000 |
Description | ADJUSTMENT UNIT 55MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit 55mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 55mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,84000 € | 599,84 € |
| Unit Price without VAT: | 599,84000 € |
|---|---|
| Unit Price with VAT: | 713,80960 € |

