
G067057000 | |
|---|---|
DigiKey Part Number | 1601-G067057000-ND |
Manufacturer | |
Manufacturer Product Number | G067057000 |
Description | CONNECTION TUBE C30/FSMA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tube | |
Length | - | |
Outer Diameter | 30mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 € | 149,74 € |
| Unit Price without VAT: | 149,74000 € |
|---|---|
| Unit Price with VAT: | 178,19060 € |

