
G067021000 | |
|---|---|
DigiKey Part Number | 1601-1282-ND |
Manufacturer | |
Manufacturer Product Number | G067021000 |
Description | ADJUSTMENT UNIT 10MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit 10mm |
EDA/CAD Models | G067021000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | ±0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,12000 € | 635,12 € |
| Unit Price without VAT: | 635,12000 € |
|---|---|
| Unit Price with VAT: | 755,79280 € |

