
G067019000 | |
|---|---|
DigiKey Part Number | 1601-G067019000-ND |
Manufacturer | |
Manufacturer Product Number | G067019000 |
Description | RING 8MM OD/30MM ID/1-32UN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Tube System C Ring 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ring | |
Length | 8mm | |
Outer Diameter | 30mm | |
Inner Diameter | 1-32UN | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| Unit Price without VAT: | 34,00000 € |
|---|---|
| Unit Price with VAT: | 40,46000 € |

