
G065259000 | |
|---|---|
DigiKey Part Number | 1601-G065259000-ND |
Manufacturer | |
Manufacturer Product Number | G065259000 |
Description | BEAM 46MM OD/M32.5X0.75MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Beam 46mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Beam | |
Length | 46mm | |
Outer Diameter | M32.5x0.75mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |

