LINOS Tube System C Retaining Ring 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065251000

DigiKey Part Number
1601-G065251000-ND
Manufacturer
Manufacturer Product Number
G065251000
Description
RETAIN RNG 8MM M32.5X0.75MM 30MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Retaining Ring 8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Retaining Ring
Length
8mm
Outer Diameter
M32.5x0.75mm
Inner Diameter
30mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,19000 €11,19 €
Manufacturers Standard Package
Unit Price without VAT:11,19000 €
Unit Price with VAT:13,31610 €