
G065250000 | |
|---|---|
DigiKey Part Number | 1601-G065250000-ND |
Manufacturer | |
Manufacturer Product Number | G065250000 |
Description | TUBE 50MM OD35MM ID/M32.5X0.75MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Tube System C Tube 50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tube | |
Length | 50mm | |
Outer Diameter | 35mm | |
Inner Diameter | M32.5x0.75mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 47,11210 € |

