
G065243000 | |
|---|---|
DigiKey Part Number | 1601-G065243000-ND |
Manufacturer | |
Manufacturer Product Number | G065243000 |
Description | RETAINING MOUNT 31.5/M32.5X0.75 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Mount 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Length | 15mm | |
Outer Diameter | 35mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 51,20570 € |

