LINOS Tube System C Spacer 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065241013

DigiKey Part Number
1601-G065241013-ND
Manufacturer
Manufacturer Product Number
G065241013
Description
SPACER 10MM OD/31.5MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Spacer 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Spacer
Length
10mm
Outer Diameter
31.5mm
Inner Diameter
-
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,77000 €13,77 €
Manufacturers Standard Package
Unit Price without VAT:13,77000 €
Unit Price with VAT:16,38630 €