
G065236000 | |
|---|---|
DigiKey Part Number | 1601-G065236000-ND |
Manufacturer | |
Manufacturer Product Number | G065236000 |
Description | BEAM DEFLECTOR CUBE C-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Tube System C Cube 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cube | |
Length | 40mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,93000 € | 123,93 € |
| Unit Price without VAT: | 123,93000 € |
|---|---|
| Unit Price with VAT: | 147,47670 € |

