
G065228000 | |
|---|---|
DigiKey Part Number | 1601-G065228000-ND |
Manufacturer | |
Manufacturer Product Number | G065228000 |
Description | ADJUSTMENT UNIT 63MM OD/34.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit 63mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 63mm | |
Outer Diameter | 34.5mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 € | 149,74 € |
| Unit Price without VAT: | 149,74000 € |
|---|---|
| Unit Price with VAT: | 178,19060 € |

