LINOS Tube System C Diaphragm 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065220000

DigiKey Part Number
1601-G065220000-ND
Manufacturer
Manufacturer Product Number
G065220000
Description
DIAPHRAGM 4MM OD/M23.2 ID/2.5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Diaphragm 4mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Diaphragm
Length
4mm
Outer Diameter
M23.2x0.75mm
Inner Diameter
2.5mm, 4mm, 6mm, 9mm, 12mm, 18mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1129,09000 €129,09 €
Manufacturers Standard Package
Unit Price without VAT:129,09000 €
Unit Price with VAT:153,61710 €